The SD10-820-R is a shielded surface mount inductor from Eaton with a core material of ferrite and a current rating of 258mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is packaged in tape and reel with a quantity of 3800 and is lead free. It measures 5.2mm in width, 0.204inch in length, and 1mm in height, with a seated height of 0.039inch.
Eaton SD10-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 258mA |
| DC Resistance (DCR) | 2.5R |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 261mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 261mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD10-820-R to view detailed technical specifications.
No datasheet is available for this part.