
Surface mount fixed inductor featuring a shielded drum core with 10µH inductance and 20% tolerance, tested at 100kHz. This ferrite core component offers a rated current of 938mA, a maximum DC current of 818mA, and a DC resistance of 284.4mΩ. Designed for surface mounting in a 2020 package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Eaton SD12-100-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 2.19A |
| Current Rating | 938mA |
| DC Resistance (DCR) | 284.4mR |
| Depth | 5.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 818mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 938mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 938mA |
| RoHS Compliant | Yes |
| Saturation Current | 818mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.