
Surface mount shielded drum core inductor with 15µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 782mA current rating, and 408.9mΩ DC resistance. Operates from -40°C to 85°C, with a maximum DC current of 692mA. Packaged in tape and reel for automated assembly.
Eaton SD12-150-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 782mA |
| DC Resistance (DCR) | 408.9mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 692mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 692mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.