
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 22µH inductance with a 20% tolerance at 100kHz. Rated for a maximum DC current of 574mA, with a DC resistance of 633.8mΩ. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel. Operates within a temperature range of -40°C to 85°C.
Eaton SD12-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 628mA |
| DC Resistance (DCR) | 633.8mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 574mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 574mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-220-R to view detailed technical specifications.
No datasheet is available for this part.