The SD12-331 is a shielded general purpose inductor with a nominal inductance of 330 microhenries and a DC resistance of 7.25 milliohms. It is rated for a maximum current of 0.148 amperes and has a tolerance of 20%. The inductor is designed for surface mount applications and has a package size of 5.2mm x 5.2mm x 1.2mm. The operating temperature range is -40 to 85 degrees Celsius.
Eaton SD12-331 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.2 |
| Inductance-Nom (L) | 330 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 7.25 |
| Rated Current-Max | 0.148 |
| Series | SD12 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD12-331 to view detailed technical specifications.
No datasheet is available for this part.