
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 3.3µH inductance with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 1.55A, with a DC resistance of 104.3mΩ. Housed in a 2020 package, this lead-free component operates from -40°C to 85°C.
Eaton SD12-3R3-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.55A |
| DC Current | 1.55A |
| DC Resistance (DCR) | 104.3mR |
| Depth | 5.2mm |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 1.42A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.55A |
| Saturation Current | 1.42A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-3R3-R to view detailed technical specifications.
No datasheet is available for this part.