The SD12-470 is a 47uH general purpose inductor with a 20% tolerance and a maximum operating temperature of 85°C. It features dual ended terminal placement and is shielded. This inductor is designed for power inductor applications and has a DC resistance of 1.37. It is part of the SD series from Eaton and is suitable for surface mount applications.
Eaton SD12-470 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 1.37 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD12-470 to view detailed technical specifications.
No datasheet is available for this part.