Surface mount shielded drum core inductor offering 68µH inductance with a 20% tolerance at 100kHz. Features a ferrite core, 341mA current rating, and 2.16Ω DC resistance. Designed for surface mounting with SMD/SMT termination, operating from -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton SD12-680-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 341mA |
| DC Resistance (DCR) | 2.16R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 68uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 325mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 325mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD12-680-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.