Eaton SD14-1R2 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 1.23u(OCL)/1.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 2.7A |
| Max DC Resistance | 0.0344(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.45mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SD14-1R2 to view detailed technical specifications.
No datasheet is available for this part.