This shielded drum core inductor features a ferrite core material and a tolerance of 20%. It has an inductance of 6.98uH (OCL) and 6.9uH, with a maximum DC current rating of 1.35A. The inductor is designed for surface mount applications and has a case size of 2020. It operates within a temperature range of -40 to 85 degrees Celsius.
Eaton SD14-6R9 technical specifications.
| Type | Power |
| Technology | Drum Core |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 6.98u(OCL)/6.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.35A |
| Max DC Resistance | 0.1363(Typ)Ohm |
| Case Size | 2020 |
| Product Length | 5.2mm |
| Height | 1.45mm |
| Product Depth | 5.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton SD14-6R9 to view detailed technical specifications.
No datasheet is available for this part.