The Eaton SD14-821 is a general purpose inductor with a nominal inductance of 820uH and a DC resistance of 13.9mOhm. It is designed for power inductor applications and has a maximum rated current of 0.129A. The inductor is shielded and has a dual-ended terminal placement. It is available in a 2020 package with a length, width, and height of 5.2mm, 5.2mm, and 1.45mm, respectively. The operating temperature range is from -40 to 85 degrees Celsius.
Eaton SD14-821 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 820 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 13.9 |
| Rated Current-Max | 0.129 |
| Test Frequency | 0.1 |
| Manufacturer Series | SD |
| Series | SD14 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Eaton SD14-821 to view detailed technical specifications.
No datasheet is available for this part.