
Surface mount shielded drum core inductor offering 0.58µH inductance with a 20% tolerance at 100kHz. Features a 3.52A current rating, 0.022 Ohm DC resistance, and a ferrite core. Designed for surface mounting with SMD/SMT termination, operating within a -40°C to 85°C temperature range. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for power applications.
Eaton SD14-R58-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 3.52A |
| DC Resistance (DCR) | 22mR |
| Height | 1.45mm |
| Height - Seated (Max) | 0.057inch |
| Inductance | 580nH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 4.84A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 4.84A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD14-R58-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.