This surface mount fixed inductor features a ferrite core, 100uH inductance, and a DC resistance of 1.47 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is lead free and shielded, with a termination type of SMD/SMT. It is available in a nonstandard package with a height of 1.8mm and a width of 5.2mm.
Eaton SD18-101-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 419mA |
| DC Resistance (DCR) | 1.47R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 100uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 321mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Saturation Current | 321mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-101-R to view detailed technical specifications.
No datasheet is available for this part.