
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 1mH inductance with a 20% tolerance at 100kHz. Rated for 102mA maximum DC current and 136mA current rating, with a DC resistance of 14.01 Ohms. Operates within a temperature range of -40°C to 85°C. Packaged in tape and reel for automated assembly.
Eaton SD18-102-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 136mA |
| DC Resistance (DCR) | 14.01R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1mH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 102mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 102mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-102-R to view detailed technical specifications.
No datasheet is available for this part.
