Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 15µH inductance with a 20% tolerance, tested at 100kHz. Rated for 1.06A DC current with a DC resistance of 227.8mΩ. Packaged in a 2020 case size, this component operates from -40°C to 85°C and is lead-free and RoHS compliant.
Eaton SD18-150-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.06A |
| DC Current | 1.06A |
| DC Resistance (DCR) | 227.8mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 831mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 831mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-150-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.