
Surface mount fixed inductor featuring a shielded drum core with 1.2µH inductance and 20% tolerance, tested at 100kHz. This component offers a rated current of 2.97A and a saturation current of 2.95A, with a low DC resistance of 29.4mΩ. Encased in a 2020 package, it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton SD18-1R2-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.97A |
| DC Resistance (DCR) | 29.4mR |
| Depth | 5.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.95A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3800 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.97A |
| Saturation Current | 2.95A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD18-1R2-R to view detailed technical specifications.
No datasheet is available for this part.