Eaton SD20-101 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2 |
| Inductance-Nom (L) | 100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 1.06 |
| Rated Current-Max | 0.283 |
| Series | SD20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD20-101 to view detailed technical specifications.
No datasheet is available for this part.