Surface mount shielded drum core inductor featuring 1.5µH inductance with a 20% tolerance, tested at 100kHz. This component offers a rated current of 2.88A and a saturation current of 2.15A, with a DC resistance of 31.2mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 85°C and is supplied in tape and reel packaging.
Eaton SD20-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.88A |
| DC Resistance (DCR) | 31.2mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 2.15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.88A |
| Saturation Current | 2.15A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.