
Surface mount fixed inductor featuring a shielded drum core with 22µH inductance and 20% tolerance. Rated for 1.12A maximum DC current, it offers a DC resistance of 205.3mΩ at 100kHz. Constructed with a ferrite core, this component is housed in a 2020 package and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 205.3mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.12A |
| RoHS Compliant | Yes |
| Saturation Current | 596mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
