
Surface mount fixed inductor featuring a shielded ferrite drum core. Offers 330µH inductance with a 20% tolerance, tested at 100kHz. Rated for 0.294A current with a 2.99Ω DCR. Designed for surface mounting with SMD/SMT termination, operating from -40°C to 85°C. Packaged in tape and reel.
Eaton SD20-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 294mA |
| DC Resistance (DCR) | 2.99R |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 155mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 155mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-331-R to view detailed technical specifications.
No datasheet is available for this part.