
This is a surface mount fixed inductor with a core material of ferrite, a current rating of 263mA, and a DC resistance of 3.74 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is shielded and has a tolerance of 20%. It is packaged in a 2020 package type and is lead free.
Eaton SD20-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 263mA |
| DC Resistance (DCR) | 3.74R |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 129mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 129mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
