
Surface mount shielded power inductor featuring a ferrite core and 4.7µH inductance with 20% tolerance. Rated for 2.05A DC current, it offers a low 61.2mΩ DCR and a saturation current of 1.33A. Operating temperature range is -40°C to 85°C, with a 2020 package size and tape and reel packaging.
Eaton SD20-4R7-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 1.61A |
| Current Rating | 2.05A |
| DC Current | 2.05A |
| DC Resistance (DCR) | 61.2mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 2.05A |
| RoHS Compliant | Yes |
| Saturation Current | 1.33A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
