The SD20-8R2 is a general purpose inductor from Eaton with a nominal inductance of 8.2uH and a DC resistance of 0.1Ohm. It is designed for surface mount applications and has a maximum rated current of 0.966A. The inductor operates within a temperature range of -40 to 85 degrees Celsius. It is shielded and has a package height of 2mm and dimensions of 5.2mm in length and width.
Eaton SD20-8R2 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Package Length | 5.2 |
| Tolerance | 20 |
| Package Width | 5.2 |
| Package Height | 2 |
| Inductance-Nom (L) | 8.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.966 |
| Series | SD20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Eaton SD20-8R2 to view detailed technical specifications.
No datasheet is available for this part.