
Surface mount fixed inductor featuring a shielded drum core construction. Inductance value of 470nH with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 4A, with a saturation current of 4A and a DC resistance (DCR) of 20mR. Operates within a temperature range of -40°C to 85°C and is supplied in a 2020 package size on tape and reel.
Eaton SD20-R47-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 3.59A |
| DC Resistance (DCR) | 20mR |
| Depth | 5.2mm |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470nH |
| Length | 5.2mm |
| Max DC Current | 4A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 4A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20-R47-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.