Eaton SD20C-220-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 205.3mR |
| Height | 0.078inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 22uH |
| Length | 0.204inch |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 596mA |
| Series | SD20C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20C-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.