Eaton SD20C-471-R technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 263mA |
| DC Resistance (DCR) | 3.74R |
| Height | 0.078inch |
| Height - Seated (Max) | 0.079inch |
| Inductance | 470uH |
| Length | 0.204inch |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 129mA |
| Series | SD20C |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD20C-471-R to view detailed technical specifications.
No datasheet is available for this part.