
Surface mount fixed inductor featuring a shielded drum core and ferrite material. Inductance value is 220µH with a 20% tolerance, tested at 100kHz. Rated for a maximum DC current of 446mA, with a DC resistance of 1.34Ω. Operates within a temperature range of -40°C to 85°C and is supplied in a 2020 package on tape and reel.
Eaton SD25-221-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current | 741mA |
| Current Rating | 446mA |
| DC Resistance (DCR) | 1.34R |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 220uH |
| Length | 0.204inch |
| Max DC Current | 446mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rated Current-Max | 446mA |
| RoHS Compliant | Yes |
| Saturation Current | 268mA |
| Series | SD |
| Shielding | Shielded |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-221-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.