
Surface mount shielded drum core inductor with 2.2µH inductance and 20% tolerance, rated for 2.93A maximum DC current. Features a 2020 case size, ferrite core material, and a DC resistance of 31.1mΩ at 100kHz. Operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Eaton SD25-2R2-R technical specifications.
| Case Code (Imperial) | 2020 |
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.93A |
| DC Resistance (DCR) | 31.1mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.93A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.93A |
| RoHS Compliant | Yes |
| Saturation Current | 2.8A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.