
Surface mount fixed inductor featuring a shielded drum core with 33µH inductance and 20% tolerance. Designed for power applications, it offers a 1.11A current rating and a DC resistance of 214.9mΩ. Operating within a -40°C to 85°C temperature range, this ferrite core component is supplied in a 2020 package on tape and reel.
Eaton SD25-330-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 1.11A |
| DC Current | 1.11A |
| DC Resistance (DCR) | 214.9mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 711mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 711mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-330-R to view detailed technical specifications.
No datasheet is available for this part.