
Surface mount shielded drum core inductor with 6.8µH inductance and 20% tolerance, rated for 2.19A maximum DC current. Features a ferrite core, 55.6mΩ DC resistance, and a 2020 package size. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Eaton SD25-6R8-R technical specifications.
| Package/Case | 2020 |
| Core Material | Ferrite |
| Current Rating | 2.19A |
| DC Resistance (DCR) | 55.6mR |
| Depth | 5.2mm |
| Height | 2.5mm |
| Inductance | 6.8uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max DC Current | 2.19A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 2.19A |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 2.19A |
| RoHS Compliant | Yes |
| Saturation Current | 1.56A |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 0.204inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
