
The SD25-820-R is a ferrite inductor from Eaton with a current rating of 713mA and a DC resistance of 524.2 milliohms. It has a saturation current of 441mA and an inductance of 82 microhenries. The inductor is shielded and has a tolerance of 20%. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Eaton SD25-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 713mA |
| DC Resistance (DCR) | 524.2mR |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.204inch |
| Max DC Current | 441mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2900 |
| Packaging | Tape and Reel |
| Saturation Current | 441mA |
| Series | SD |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD25-820-R to view detailed technical specifications.
No datasheet is available for this part.
