Eaton SD3110-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.21A |
| DC Resistance (DCR) | 68.3mR |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Length | 0.122inch |
| Max DC Current | 1.47A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.47A |
| Series | SD3110 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3110-1R0-R to view detailed technical specifications.
No datasheet is available for this part.