Surface mount shielded drum core inductor featuring 2.2µH inductance with a 30% tolerance, tested at 100kHz. This ferrite core component offers a maximum DC current rating of 1A and a DC resistance of 149mΩ. Designed for surface mounting in a 1212 package, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Eaton SD3110-2R2-R technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 820mA |
| DC Current | 820mA |
| DC Resistance (DCR) | 149mR |
| Depth | 3.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 2.2uH |
| Length | 3.1mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Series | SD3110 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3110-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.