Surface mount shielded drum core inductor with 6.8µH inductance and 30% tolerance, tested at 100kHz. Features a ferrite core, 540mA DC current rating, and 346mΩ DC resistance. Operates within a -40°C to 125°C temperature range and is supplied in a 1212 package on tape and reel.
Eaton SD3110-6R8-R technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 540mA |
| DC Current | 540mA |
| DC Resistance (DCR) | 346mR |
| Depth | 3.1mm |
| Height | 1mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 6.8uH |
| Length | 3.1mm |
| Max DC Current | 580mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Saturation Current | 580mA |
| Series | SD3110 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3110-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.