Surface mount shielded drum core inductor with 10µH inductance and 30% tolerance, rated for 550mA maximum DC current. Features a ferrite core, 446mΩ DC resistance, and operates from -40°C to 125°C. Designed for surface mounting with SMD/SMT termination, packaged in tape and reel. Dimensions include 3.1mm width, 1.2mm height, and 0.122inch length.
Eaton SD3112-100-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 550mA |
| DC Resistance (DCR) | 446mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.446R |
| Saturation Current | 550mA |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-100-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.