Surface mount shielded drum core inductor with 1µH inductance and 30% tolerance, rated for 1.39A current at 100kHz. Features a ferrite core, 69mΩ DC resistance, and a maximum operating temperature of 125°C. Designed for surface mount applications with SMD/SMT termination, packaged in tape and reel.
Eaton SD3112-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.39A |
| DC Resistance (DCR) | 69mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 1.65A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.069R |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-1R0-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.