Surface mount shielded drum core inductor with 2.2µH inductance and 30% tolerance, tested at 100kHz. Features a 970mA DC current rating, 0.14Ω DC resistance, and a saturation current of 1.12A. Operates within a temperature range of -40°C to 125°C, housed in a 1212 package. This lead-free, RoHS compliant component is supplied on tape and reel.
Eaton SD3112-2R2-R technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 970mA |
| DC Current | 970mA |
| DC Resistance (DCR) | 140mR |
| Depth | 3.1mm |
| Height | 1.2mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.14R |
| RoHS Compliant | Yes |
| Saturation Current | 1.12A |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-2R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.