Surface mount shielded power inductor with 33µH inductance and 20% tolerance, designed for 100kHz operation. Features a ferrite core, 300mA current rating, and 1.48Ω DC resistance. This component offers a compact 1212 package with a maximum height of 1.2mm, suitable for demanding applications. Operating temperature range spans from -40°C to 125°C.
Eaton SD3112-330-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 1.48R |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 1.48R |
| Saturation Current | 300mA |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-330-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.