Surface mount shielded power inductor featuring a ferrite core and 6.8µH inductance with a 30% tolerance. Rated for 680mA maximum DC current, it offers a low 0.291 Ohm DC resistance and operates across a wide temperature range of -40°C to 125°C. This component is designed for surface mounting with SMD/SMT termination, packaged in tape and reel.
Eaton SD3112-6R8-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 291mR |
| Height | 1.2mm |
| Height - Seated (Max) | 0.047inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 680mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.291R |
| RoHS Compliant | Yes |
| Saturation Current | 680mA |
| Series | SD3112 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3112-6R8-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.