Surface mount shielded power inductor featuring a ferrite core with 10µH inductance and 30% tolerance, tested at 100kHz. Rated for 570mA DC current with a low 458mΩ DCR. Designed for demanding applications with a maximum operating temperature of 125°C and a compact 1212 package.
Eaton SD3114-100-R technical specifications.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 570mA |
| DC Current | 570mA |
| DC Resistance (DCR) | 458mR |
| Depth | 3.1mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Inductor Type | POWER |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 570mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 570mA |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 570mA |
| Saturation Current | 780mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-100-R to view detailed technical specifications.
No datasheet is available for this part.