Shielded surface mount power inductor featuring a ferrite core, offering 150µH inductance with a 20% tolerance at 100kHz. This component supports a maximum DC current of 207mA and a rated current of 172mA, with a DC resistance of 5.07 Ohms. Designed for demanding applications, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD3114-151-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 172mA |
| DC Resistance (DCR) | 5.07R |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 150uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 207mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 5.07R |
| Saturation Current | 207mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-151-R to view detailed technical specifications.
No datasheet is available for this part.