
Surface mount fixed inductor featuring a shielded drum core with ferrite material. Offers 22µH inductance with a 20% tolerance at 100kHz. Rated for 430mA current with a DC resistance of 0.821 Ohms. Operating temperature range is -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD3114-220-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Resistance (DCR) | 821mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 530mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.821R |
| RoHS Compliant | Yes |
| Saturation Current | 530mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.032oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-220-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.