
Surface mount shielded drum core inductor with 330µH inductance and 20% tolerance, tested at 100kHz. Features a ferrite core, 113mA current rating, and 11.78Ω DC resistance. Operates within a -40°C to 125°C temperature range and is RoHS compliant. Dimensions include 3.1mm width, 1.4mm height, and 0.122inch length, packaged on tape and reel.
Eaton SD3114-331-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 113mA |
| DC Resistance (DCR) | 11.78R |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 139mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 11.78R |
| RoHS Compliant | Yes |
| Saturation Current | 139mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-331-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.