Surface mount shielded power inductor with 4.7µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 770mA rated current, and 0.251 Ohm DC resistance. Housed in a 1212 case code, this component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Eaton SD3114-4R7-R technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 770mA |
| DC Current | 770mA |
| DC Resistance (DCR) | 251mR |
| Depth | 3.1mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max DC Current | 770mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 770mA |
| RoHS Compliant | Yes |
| Saturation Current | 1.14A |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-4R7-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.