Surface mount shielded drum core inductor with 82µH inductance and 20% tolerance. Features a ferrite core, 227mA current rating, and 2.91Ω DC resistance. Operates from -40°C to 125°C and is supplied on tape and reel.
Eaton SD3114-820-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 227mA |
| DC Resistance (DCR) | 2.91R |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 82uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 2.91R |
| Saturation Current | 280mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-820-R to view detailed technical specifications.
No datasheet is available for this part.