Surface mount shielded drum core inductor featuring 8.2µH inductance with a 30% tolerance, tested at 100kHz. This component offers a current rating of 680mA and a saturation current of 890mA, with a DC resistance of 329mΩ. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD3114-8R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 680mA |
| DC Resistance (DCR) | 329mR |
| Height | 1.4mm |
| Height - Seated (Max) | 0.055inch |
| Inductance | 8.2uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 890mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.329R |
| Saturation Current | 890mA |
| Series | SD3114 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3114-8R2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.