
Surface mount shielded drum core inductor with 1.04µH inductance and 30% tolerance, designed for 100kHz operation. Features a ferrite core, 2.01A rated current, and 3.07A saturation current. DC resistance is 41mΩ, with operating temperatures from -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD3118-1R0-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 2.01A |
| DC Resistance (DCR) | 41mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 3.07A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rated Current-Max | 2.01A |
| RoHS Compliant | Yes |
| Saturation Current | 3.07A |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-1R0-R to view detailed technical specifications.
No datasheet is available for this part.