Surface mount fixed inductor featuring a shielded drum core with 1.5µH inductance and 30% tolerance. This component offers a current rating of 1.81A, a DC resistance of 51mΩ, and a saturation current of 2.42A. Constructed with a ferrite core, it operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging.
Eaton SD3118-1R5-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 1.81A |
| DC Resistance (DCR) | 51mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 2.42A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 0.051R |
| RoHS Compliant | Yes |
| Saturation Current | 2.42A |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-1R5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.