
Surface mount shielded drum core inductor with 2.2µH inductance and 30% tolerance, designed for power applications. Features a ferrite core, 1.5A DC current rating, and a maximum DC current of 2A. Offers a low DC resistance of 74mΩ and operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for automated assembly.
Eaton SD3118-2R2-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current | 1.02A |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 74mR |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.074R |
| RoHS Compliant | Yes |
| Saturation Current | 2A |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Weight | 0.016oz |
| Width | 0.122inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-2R2-R to view detailed technical specifications.
No datasheet is available for this part.
