Surface mount shielded drum core inductor with 470µH inductance and 20% tolerance. Features a ferrite core, 122mA maximum DC current rating, and 9.2Ω DC resistance. Operates from -40°C to 125°C and is RoHS compliant. Packaged on tape and reel for automated assembly.
Eaton SD3118-471-R technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 131mA |
| DC Resistance (DCR) | 9.2R |
| Depth | 3.2mm |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Inductance | 470uH |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max DC Current | 122mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4100 |
| Packaging | Tape and Reel |
| Resistance | 9.2R |
| RoHS Compliant | Yes |
| Saturation Current | 122mA |
| Series | SD3118 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Tolerance | 20% |
| Weight | 0.016oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton SD3118-471-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.